
STM32G071GBU6TR | |
|---|---|
DigiKey Part Number | 497-STM32G071GBU6TR-ND - Tape & Reel (TR) 497-STM32G071GBU6TRCT-ND - Cut Tape (CT) 497-STM32G071GBU6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G071GBU6TR |
Description | IC MCU 32BIT 128KB FLSH 28UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G071GBU6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UFQFPN (4x4) | |
Package / Case | 28-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,74900 € | 17,49 € |
| 25 | 1,60040 € | 40,01 € |
| 100 | 1,43650 € | 143,65 € |
| 250 | 1,35844 € | 339,61 € |
| 500 | 1,31134 € | 655,67 € |
| 1.000 | 1,27257 € | 1.272,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22469 € | 3.674,07 € |
| 6.000 | 1,20127 € | 7.207,62 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |







