
STM1061N27WX6F | |
|---|---|
DigiKey Part Number | 497-4954-2-ND - Tape & Reel (TR) 497-4954-1-ND - Cut Tape (CT) 497-4954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N27WX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N27WX6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 30µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32630 € | 32,63 € |
| 250 | 0,30392 € | 75,98 € |
| 500 | 0,29044 € | 145,22 € |
| 1.000 | 0,27936 € | 279,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26566 € | 796,98 € |
| 6.000 | 0,25895 € | 1.553,70 € |
| 9.000 | 0,25560 € | 2.300,40 € |
| 15.000 | 0,25188 € | 3.778,20 € |
| 21.000 | 0,24970 € | 5.243,70 € |
| 30.000 | 0,24761 € | 7.428,30 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

