


LM339QT | |
|---|---|
DigiKey Part Number | 497-12006-2-ND - Tape & Reel (TR) 497-12006-1-ND - Cut Tape (CT) 497-12006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339QT |
Description | IC COMPARATOR 4 GEN PUR 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM339QT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21720 € | 5,43 € |
| 100 | 0,18800 € | 18,80 € |
| 250 | 0,17400 € | 43,50 € |
| 500 | 0,16560 € | 82,80 € |
| 1.000 | 0,15866 € | 158,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15009 € | 450,27 € |
| 6.000 | 0,14590 € | 875,40 € |
| 9.000 | 0,14380 € | 1.294,20 € |
| 15.000 | 0,14147 € | 2.122,05 € |
| 21.000 | 0,14011 € | 2.942,31 € |
| 30.000 | 0,13881 € | 4.164,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


