
BLUENRG-345AT | |
|---|---|
DigiKey Part Number | 497-BLUENRG-345ATTR-ND - Tape & Reel (TR) 497-BLUENRG-345ATCT-ND - Cut Tape (CT) 497-BLUENRG-345ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-345AT |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-345AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -97dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PDM, SPI, USART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,33000 € | 33,30 € |
| 25 | 3,14840 € | 78,71 € |
| 100 | 2,89930 € | 289,93 € |
| 250 | 2,75000 € | 687,50 € |
| 500 | 2,64456 € | 1.322,28 € |
| 1.000 | 2,54523 € | 2.545,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,39944 € | 7.198,32 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

