
1.5KE12CA | |
|---|---|
DigiKey Part Number | 497-12021-1-ND - Cut Tape (CT) 497-12021-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE12CA |
Description | TVS DIODE 10.2VWM 21.7VC DO201 |
Customer Reference | |
Detailed Description | 21.7V Clamp 461A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE12CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 21.7V | |
Current - Peak Pulse (10/1000µs) | 461A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3000pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,45030 € | 45,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,34153 € | 204,92 € |
| 1.200 | 0,31083 € | 373,00 € |
| 1.800 | 0,29518 € | 531,32 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |



