
S12H-SSTDSO-R5CB2-500 | |
|---|---|
DigiKey Part Number | 374-S12H-SSTDSO-R5CB2-500-ND |
Manufacturer | |
Manufacturer Product Number | S12H-SSTDSO-R5CB2-500 |
Description | SEN HALL EFFECT SW NPN CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Ferrous Metals, Gear Tooth NPN Connector Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | NPN | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 500 Hz | |
Voltage - Supply | 8V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,97000 € | 93,97 € |
| 5 | 87,36200 € | 436,81 € |
| 10 | 84,89900 € | 848,99 € |
| 30 | 81,40433 € | 2.442,13 € |
| 50 | 79,93480 € | 3.996,74 € |
| 100 | 78,08220 € | 7.808,22 € |
| Unit Price without VAT: | 93,97000 € |
|---|---|
| Unit Price with VAT: | 111,82430 € |

