
MK15-C-2 | |
|---|---|
DigiKey Part Number | 374-MK15-C-2TR-ND - Tape & Reel (TR) 374-MK15-C-2CT-ND - Cut Tape (CT) 374-MK15-C-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK15-C-2 |
Description | SWITCH REED SPST-NO 500MA 180V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 180 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 180 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.05 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.768" (19.50mm) | |
Size - Body | 0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm) | |
Height Above Board | 0.102" (2.60mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,88640 € | 22,16 € |
| 100 | 0,79000 € | 79,00 € |
| 250 | 0,73212 € | 183,03 € |
| 500 | 0,69212 € | 346,06 € |
| 1.000 | 0,65565 € | 655,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61294 € | 1.532,35 € |
| 5.000 | 0,58469 € | 2.923,45 € |
| 7.500 | 0,56972 € | 4.272,90 € |
| 12.500 | 0,55243 € | 6.905,38 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |






