
MK14-1A66B-200W | |
|---|---|
DigiKey Part Number | 374-1177-ND |
Manufacturer | |
Manufacturer Product Number | MK14-1A66B-200W |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10 ~ 30AT | |
Must Release | 4 ~ 27AT | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Molded Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,71400 € | 47,14 € |
| 25 | 4,45720 € | 111,43 € |
| 100 | 4,09130 € | 409,13 € |
| 250 | 3,86364 € | 965,91 € |
| 500 | 3,69882 € | 1.849,41 € |
| 1.000 | 3,54033 € | 3.540,33 € |
| 2.500 | 3,34032 € | 8.350,80 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |






