Reed Relay SPST-NO (1 Form A) 24VDC Coil Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 24VDC Coil Surface Mount
Hall Effect and Reed Sensors in Industrial Robotics Applications
Hall Effect and Reed Sensors in Agriculture Applications

KT24-1A-40L-SMD

DigiKey Part Number
374-1364-2-ND - Tape & Reel (TR)
374-1364-1-ND - Cut Tape (CT)
374-1364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT24-1A-40L-SMD
Description
REED RELAY 1 FORM A 24V SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
13.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Must Operate Voltage
16 VDC
Must Release Voltage
2.9 VDC
Operating Temperature
-40°C ~ 100°C
Contact Material
-
Coil Resistance
1.8 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,54000 €6,54 €
105,82700 €58,27 €
255,56440 €139,11 €
505,37380 €268,69 €
1005,18930 €518,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,95368 €1.238,42 €
5004,78346 €2.391,73 €
7504,68655 €3.514,91 €
1.2504,56722 €5.709,02 €
1.7504,49025 €7.857,94 €
Manufacturers Standard Package
Unit Price without VAT:6,54000 €
Unit Price with VAT:7,78260 €