


UHVB3512FCD2G00 | |
|---|---|
DigiKey Part Number | 738-UHVB3512FCD2G00TR-ND - Tape & Reel (TR) 738-UHVB3512FCD2G00CT-ND - Cut Tape (CT) 738-UHVB3512FCD2G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UHVB3512FCD2G00 |
Description | RES 2G OHM 1% 3512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 GOhms ±1% Chip Resistor Nonstandard High Voltage |
Datasheet | Datasheet |
EDA/CAD Models | UHVB3512FCD2G00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.350" L x 0.125" W (8.89mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,29756 € | 2.324,39 € |
| Unit Price without VAT: | 9,29756 € |
|---|---|
| Unit Price with VAT: | 11,06410 € |

