1 GOhms ±1% Chip Resistor Nonstandard High Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 GOhms ±1% Chip Resistor Nonstandard High Voltage
Stackpole UHV series of Resistors | Digi-Key Daily

UHVB3512FCD1G00

DigiKey Part Number
738-UHVB3512FCD1G00TR-ND - Tape & Reel (TR)
738-UHVB3512FCD1G00CT-ND - Cut Tape (CT)
738-UHVB3512FCD1G00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UHVB3512FCD1G00
Description
RES 1G OHM 1% 3512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 GOhms ±1% Chip Resistor Nonstandard High Voltage
Datasheet
 Datasheet
EDA/CAD Models
UHVB3512FCD1G00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
-
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.350" L x 0.125" W (8.89mm x 3.18mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,67000 €12,67 €
1010,58300 €105,83 €
2510,10320 €252,58 €
509,82500 €491,25 €
1009,60330 €960,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,37792 €2.344,48 €
5009,24718 €4.623,59 €
7509,18339 €6.887,54 €
Manufacturers Standard Package
Unit Price without VAT:12,67000 €
Unit Price with VAT:15,07730 €