500 MOhms ±1% Chip Resistor 2010 (5025 Metric) High Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 MOhms ±1% Chip Resistor 2010 (5025 Metric) High Voltage
Stackpole UHV series of Resistors | Digi-Key Daily

UHVB2010FCD500M

DigiKey Part Number
UHVB2010FCD500MTR-ND - Tape & Reel (TR)
UHVB2010FCD500MCT-ND - Cut Tape (CT)
UHVB2010FCD500MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UHVB2010FCD500M
Description
RES 500M OHM 1% 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 MOhms ±1% Chip Resistor 2010 (5025 Metric) High Voltage
Datasheet
 Datasheet
EDA/CAD Models
UHVB2010FCD500M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
-
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,24000 €8,24 €
106,65600 €66,56 €
256,29400 €157,35 €
506,28860 €314,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,74668 €1.436,67 €
5005,64812 €2.824,06 €
7505,60000 €4.200,00 €
1.2505,54784 €6.934,80 €
Manufacturers Standard Package
Unit Price without VAT:8,24000 €
Unit Price with VAT:9,80560 €