
TNC0805FTE22K0F400 | |
|---|---|
DigiKey Part Number | 738-TNC0805FTE22K0F400TR-ND - Tape & Reel (TR) 738-TNC0805FTE22K0F400CT-ND - Cut Tape (CT) 738-TNC0805FTE22K0F400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0805FTE22K0F400 |
Description | THERM NTC 0805 22 KOHM 1% 4000K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3962K | |
B25/75 | - | |
B25/85 | 3991K | |
B25/100 | 4000K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 130 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08670 € | 8,67 € |
| 500 | 0,07674 € | 38,37 € |
| 1.000 | 0,07307 € | 73,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06571 € | 328,55 € |
| 10.000 | 0,06298 € | 629,80 € |
| 15.000 | 0,06149 € | 922,35 € |
| 25.000 | 0,05972 € | 1.493,00 € |
| 35.000 | 0,05861 € | 2.051,35 € |
| 50.000 | 0,05749 € | 2.874,50 € |
| 125.000 | 0,05483 € | 6.853,75 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

