
TNC0603FTE100KF410 | |
|---|---|
DigiKey Part Number | 738-TNC0603FTE100KF410TR-ND - Tape & Reel (TR) 738-TNC0603FTE100KF410CT-ND - Cut Tape (CT) 738-TNC0603FTE100KF410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0603FTE100KF410 |
Description | THERM NTC 0603 100 KOHM 1% 4100K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4062K | |
B25/75 | - | |
B25/85 | 4091K | |
B25/100 | 4100K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07560 € | 1,89 € |
| 50 | 0,07140 € | 3,57 € |
| 100 | 0,06750 € | 6,75 € |
| 500 | 0,05956 € | 29,78 € |
| 1.000 | 0,05664 € | 56,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05078 € | 253,90 € |
| 10.000 | 0,04861 € | 486,10 € |
| 15.000 | 0,04742 € | 711,30 € |
| 25.000 | 0,04601 € | 1.150,25 € |
| 35.000 | 0,04513 € | 1.579,55 € |
| 50.000 | 0,04424 € | 2.212,00 € |
| 125.000 | 0,04212 € | 5.265,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

