

RTAN1206BKE10K0 | |
---|---|
DigiKey Part Number | RTAN1206BKE10K0TR-ND - Tape & Reel (TR) RTAN1206BKE10K0CT-ND - Cut Tape (CT) RTAN1206BKE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE10K0 |
Description | RES 10K OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE10K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,29700 € | 2,97 € |
25 | 0,27560 € | 6,89 € |
50 | 0,26020 € | 13,01 € |
100 | 0,24610 € | 24,61 € |
250 | 0,22912 € | 57,28 € |
500 | 0,21758 € | 108,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,22168 € | 221,68 € |
2.000 | 0,21173 € | 423,46 € |
3.000 | 0,20642 € | 619,26 € |
5.000 | 0,20025 € | 1.001,25 € |
7.000 | 0,19648 € | 1.375,36 € |
10.000 | 0,19274 € | 1.927,40 € |
12.000 | 0,19092 € | 2.291,04 € |
24.000 | 0,18455 € | 4.429,20 € |
25.000 | 0,18420 € | 4.605,00 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |