RTAN0805BKE499R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 258
Unit Price: 16,63000 €
Datasheet

Direct


Vishay Dale
In Stock: 6.146
Unit Price: 7,39000 €
Datasheet

Direct


Vishay Dale
In Stock: 1.095
Unit Price: 9,03000 €
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: 6,23110 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,50615 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 18,94134 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 2.139
Unit Price: 11,91000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.744
Unit Price: 6,16000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 4.940
Unit Price: 9,44000 €
Datasheet
499 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
499 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN0805BKE499R

DigiKey Part Number
738-RTAN0805BKE499RTR-ND - Tape & Reel (TR)
738-RTAN0805BKE499RCT-ND - Cut Tape (CT)
738-RTAN0805BKE499RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE499R
Description
RES 499 OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE499R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24100 €2,41 €
250,22280 €5,57 €
500,21060 €10,53 €
1000,19920 €19,92 €
2500,18532 €46,33 €
5000,17590 €87,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17910 €179,10 €
2.0000,17094 €341,88 €
3.0000,16658 €499,74 €
5.0000,16150 €807,50 €
7.0000,15839 €1.108,73 €
10.0000,15531 €1.553,10 €
12.0000,15381 €1.845,72 €
24.0000,14855 €3.565,20 €
25.0000,14827 €3.706,75 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €