

RTAN0805BKE15R0 | |
---|---|
DigiKey Part Number | RTAN0805BKE15R0TR-ND - Tape & Reel (TR) RTAN0805BKE15R0CT-ND - Cut Tape (CT) RTAN0805BKE15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE15R0 |
Description | RES 15 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE15R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,24100 € | 2,41 € |
25 | 0,22320 € | 5,58 € |
50 | 0,21100 € | 10,55 € |
100 | 0,19950 € | 19,95 € |
250 | 0,18568 € | 46,42 € |
500 | 0,17620 € | 88,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,17942 € | 179,42 € |
2.000 | 0,17124 € | 342,48 € |
3.000 | 0,16687 € | 500,61 € |
5.000 | 0,16178 € | 808,90 € |
7.000 | 0,15867 € | 1.110,69 € |
10.000 | 0,15558 € | 1.555,80 € |
12.000 | 0,15408 € | 1.848,96 € |
24.000 | 0,14881 € | 3.571,44 € |
25.000 | 0,14853 € | 3.713,25 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |