New Product
RPCXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPCXXXXXXXXX
RPCQ Series Automotive Grade Chip Resistors from Stackpole Electronics PIO | DigiKey

RPCQ1206JT15R0

DigiKey Part Number
738-RPCQ1206JT15R0TR-ND - Tape & Reel (TR)
738-RPCQ1206JT15R0CT-ND - Cut Tape (CT)
738-RPCQ1206JT15R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPCQ1206JT15R0
Description
RES, PULSE, 1206, 15 OHM, 5%, 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPCQ1206JT15R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.823
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,23900 €2,39 €
250,19920 €4,98 €
500,17680 €8,84 €
1000,15860 €15,86 €
2500,14024 €35,06 €
5000,12966 €64,83 €
1.0000,12126 €121,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10779 €538,95 €
10.0000,10386 €1.038,60 €
15.0000,10194 €1.529,10 €
25.0000,09986 €2.496,50 €
35.0000,09867 €3.453,45 €
50.0000,09754 €4.877,00 €
60.0000,09701 €5.820,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €