


HVCB2512FKC499K | |
|---|---|
DigiKey Part Number | HVCB2512FKC499KTR-ND - Tape & Reel (TR) HVCB2512FKC499KCT-ND - Cut Tape (CT) HVCB2512FKC499KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FKC499K |
Description | RES 499K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FKC499K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,74400 € | 17,44 € |
| 25 | 1,65440 € | 41,36 € |
| 50 | 1,57200 € | 78,60 € |
| 100 | 1,49750 € | 149,75 € |
| 250 | 1,44116 € | 360,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47284 € | 1.472,84 € |
| 2.000 | 1,31500 € | 2.630,00 € |
| 3.000 | 1,30141 € | 3.904,23 € |
| 5.000 | 1,28667 € | 6.433,35 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

