



HVCB1206KDL2M00 | |
|---|---|
DigiKey Part Number | 738-HVCB1206KDL2M00TR-ND - Tape & Reel (TR) 738-HVCB1206KDL2M00CT-ND - Cut Tape (CT) 738-HVCB1206KDL2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206KDL2M00 |
Description | RES 2M OHM 10% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206KDL2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,25400 € | 56,35 € |
| 50 | 2,14100 € | 107,05 € |
| 100 | 2,05120 € | 205,12 € |
| 250 | 1,95976 € | 489,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90678 € | 953,39 € |
| 1.000 | 1,86456 € | 1.864,56 € |
| 1.500 | 1,84397 € | 2.765,96 € |
| 2.500 | 1,82162 € | 4.554,05 € |
| 3.500 | 1,80882 € | 6.330,87 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

