



HVCB1206JDC200M | |
|---|---|
DigiKey Part Number | HVCB1206JDC200MTR-ND - Tape & Reel (TR) HVCB1206JDC200MCT-ND - Cut Tape (CT) HVCB1206JDC200MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206JDC200M |
Description | RES 200M OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206JDC200M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,79000 € | 17,90 € |
| 25 | 1,65440 € | 41,36 € |
| 50 | 1,57200 € | 78,60 € |
| 100 | 1,49750 € | 149,75 € |
| 250 | 1,44116 € | 360,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37784 € | 688,92 € |
| 1.000 | 1,34287 € | 1.342,87 € |
| 1.500 | 1,32581 € | 1.988,71 € |
| 2.500 | 1,30730 € | 3.268,25 € |
| 3.500 | 1,29670 € | 4.538,45 € |
| 5.000 | 1,28667 € | 6.433,35 € |
| 6.000 | 1,28198 € | 7.691,88 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

