
HMC0603JT30M0 | |
|---|---|
DigiKey Part Number | HMC0603JT30M0TR-ND - Tape & Reel (TR) HMC0603JT30M0CT-ND - Cut Tape (CT) HMC0603JT30M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0603JT30M0 |
Description | RES 30M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0603JT30M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05460 € | 5,46 € |
| 250 | 0,04604 € | 11,51 € |
| 500 | 0,04108 € | 20,54 € |
| 1.000 | 0,03716 € | 37,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03089 € | 154,45 € |
| 10.000 | 0,02906 € | 290,60 € |
| 15.000 | 0,02817 € | 422,55 € |
| 25.000 | 0,02721 € | 680,25 € |
| 35.000 | 0,02665 € | 932,75 € |
| 50.000 | 0,02613 € | 1.306,50 € |
| 60.000 | 0,02589 € | 1.553,40 € |
| 120.000 | 0,02508 € | 3.009,60 € |
| 125.000 | 0,02504 € | 3.130,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

