1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM12JA1K20

DigiKey Part Number
738-ASRM12JA1K20CT-ND - Cut Tape (CT)
738-ASRM12JA1K20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA1K20
Description
RES, SURGE, 1/2W, 1.2 KOHM, 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA1K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,17000 €1,70 €
250,14400 €3,60 €
500,12740 €6,37 €
1000,11320 €11,32 €
2500,09772 €24,43 €
5000,08802 €44,01 €
1.0000,07974 €79,74 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07272 €145,44 €
4.0000,06675 €267,00 €
6.0000,06368 €382,08 €
10.0000,06021 €602,10 €
14.0000,05814 €813,96 €
20.0000,05612 €1.122,40 €
24.0000,05515 €1.323,60 €
48.0000,05182 €2.487,36 €
50.0000,05164 €2.582,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €