
LLC600D3LSH | |
|---|---|
DigiKey Part Number | 1921-1017-ND |
Manufacturer | |
Manufacturer Product Number | LLC600D3LSH |
Description | SEN LVL LIQ DIGITAL PUSH/PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC600D3LSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | Push-Pull | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 4.5V ~ 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,16000 € | 35,16 € |
| 5 | 32,34800 € | 161,74 € |
| 10 | 31,29900 € | 312,99 € |
| 25 | 30,04680 € | 751,17 € |
| 50 | 29,18980 € | 1.459,49 € |
| 100 | 28,40340 € | 2.840,34 € |
| Unit Price without VAT: | 35,16000 € |
|---|---|
| Unit Price with VAT: | 41,84040 € |


