
TSP-L-0200-103-1%-RH | |
|---|---|
DigiKey Part Number | 905-1077-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0200-103-1%-RH |
Description | SENSOR LINEAR 200MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 200.00mm (0 ~ 7.87") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,72000 € | 17,72 € |
| 10 | 14,71000 € | 147,10 € |
| 25 | 13,65120 € | 341,28 € |
| 50 | 12,89800 € | 644,90 € |
| 100 | 12,18420 € | 1.218,42 € |
| 250 | 11,29884 € | 2.824,71 € |
| 500 | 10,67108 € | 5.335,54 € |
| Unit Price without VAT: | 17,72000 € |
|---|---|
| Unit Price with VAT: | 21,08680 € |

