
TSP-L-0100-103-1%-ST | |
|---|---|
DigiKey Part Number | 905-TSP-L-0100-103-1%-ST-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0100-103-1%-ST |
Description | SENSOR LINEAR 100MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 100.00mm (0 ~ 3.94") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 10 | 10,54500 € | 105,45 € |
| 30 | 9,64300 € | 289,29 € |
| 50 | 9,24860 € | 462,43 € |
| 100 | 8,73750 € | 873,75 € |
| 250 | 8,10324 € | 2.025,81 € |
| 500 | 7,65328 € | 3.826,64 € |
| 1.000 | 7,22786 € | 7.227,86 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |



