
SP-L-0100-103-3%-RH | |
|---|---|
DigiKey Part Number | 905-1042-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0100-103-3%-RH |
Description | SENSOR LINEAR 100MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 100.00mm (0 ~ 3.94") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 € | 12,16 € |
| 10 | 10,10400 € | 101,04 € |
| 25 | 9,37840 € | 234,46 € |
| 50 | 8,86180 € | 443,09 € |
| 100 | 8,37240 € | 837,24 € |
| 250 | 7,76472 € | 1.941,18 € |
| 500 | 7,33366 € | 3.666,83 € |
| 1.000 | 6,92599 € | 6.925,99 € |
| Unit Price without VAT: | 12,16000 € |
|---|---|
| Unit Price with VAT: | 14,47040 € |






