
HP-L-0500-203-3%-RH | |
|---|---|
DigiKey Part Number | 905-1021-ND |
Manufacturer | |
Manufacturer Product Number | HP-L-0500-203-3%-RH |
Description | SENSOR LINEAR 500MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 500.00mm (0 ~ 19.68") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 20 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,15000 € | 41,15 € |
| 10 | 34,12800 € | 341,28 € |
| 25 | 31,65880 € | 791,47 € |
| 50 | 29,90540 € | 1.495,27 € |
| 100 | 28,24580 € | 2.824,58 € |
| 250 | 26,18956 € | 6.547,39 € |
| Unit Price without VAT: | 41,15000 € |
|---|---|
| Unit Price with VAT: | 48,96850 € |

