
GPS-29890 | |
|---|---|
DigiKey Part Number | 1568-GPS-29890-ND |
Manufacturer | |
Manufacturer Product Number | GPS-29890 |
Description | SPARKFUN GNSS FLEX PHAT - LG580P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LG580P Global Navigation Satellite System (GNSS) Wireless (RF/RFID) Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | Global Navigation Satellite System (GNSS) | |
Utilized IC / Part | LG580P | |
Contents | Board(s), Cable(s), Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,03000 € | 214,03 € |
| Unit Price without VAT: | 214,03000 € |
|---|---|
| Unit Price with VAT: | 254,69570 € |


