
25860 | |
|---|---|
DigiKey Part Number | 1568-25860-ND |
Manufacturer | |
Manufacturer Product Number | 25860 |
Description | SPARKFUN QWIIC WAV TRIGGER PRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Playback Audio Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Qwiic | |
Type | Audio | |
Function | Audio Playback | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,33000 € | 57,33 € |
| Unit Price without VAT: | 57,33000 € |
|---|---|
| Unit Price with VAT: | 68,22270 € |



