PRT-20695
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20695

DigiKey Part Number
1568-20695-ND
Manufacturer
Manufacturer Product Number
20695
Description
CASE BLACK 10.1"L X 7.5"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Case Black Cover Included, Hand Held 10.100" L x 7.500" W (256.54mm x 190.50mm) X 3.250" (82.55mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Case
Size / Dimension
10.100" L x 7.500" W (256.54mm x 190.50mm)
Height
3.250" (82.55mm)
Area (L x W)
78.3in² (505cm²)
Design
Cover Included, Hand Held
Material
-
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,31000 €10,31 €
Manufacturers Standard Package
Unit Price without VAT:10,31000 €
Unit Price with VAT:12,26890 €