RP2040, W5500 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19958

DigiKey Part Number
1568-19958-ND
Manufacturer
Manufacturer Product Number
19958
Description
W5500-EVB-PICO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RP2040, W5500 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
RP2040, W5500
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,36000 €13,36 €
Manufacturers Standard Package
Unit Price without VAT:13,36000 €
Unit Price with VAT:15,89840 €