
10293 | |
|---|---|
DigiKey Part Number | 1568-10293-ND |
Manufacturer | |
Manufacturer Product Number | 10293 |
Description | BUZZER ELEMENT STD 6.3KHZ 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.3 kHz Standard Buzzer Element 0.787" Dia (20.00mm) 1 kOhms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 6.3 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 1 kOhms | |
Capacitance @ Frequency | 10000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |




