



UTS1JC18MPN | |
|---|---|
DigiKey Part Number | SOU1903-ND |
Manufacturer | |
Manufacturer Product Number | UTS1JC18MPN |
Description | CONN FBR OPTIC RCPT HSG FOR MPO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Receptacle For MPO Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
For Use With/Related Products | MPO Receptacles | |
Simplex/Duplex | Simplex | |
Cable Diameter | 0.12" ~ 0.24" (3.0mm ~ 6.0mm) | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Thermoplastic | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Circular Bayonet Coupling | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -40°C ~ 105°C | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,98000 € | 43,98 € |
| 10 | 37,38300 € | 373,83 € |
| 25 | 35,04360 € | 876,09 € |
| 50 | 33,37240 € | 1.668,62 € |
| 100 | 31,78110 € | 3.178,11 € |
| 250 | 30,07752 € | 7.519,38 € |
| Unit Price without VAT: | 43,98000 € |
|---|---|
| Unit Price with VAT: | 52,33620 € |

