Connector PG Adapter 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector PG Adapter 3
Souriau USA-Clipper Series Circular Connectors | Datasheet Preview

CL103000

DigiKey Part Number
SOU1923-ND
Manufacturer
Manufacturer Product Number
CL103000
Description
CONN PG ADAPTER 3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector PG Adapter 3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
PG Adapter
For Use With/Related Products
Commercial Backshell
Shell Size - Insert
3
Material
-
Features
Unsealed
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,92000 €5,92 €
105,02600 €50,26 €
254,71120 €117,78 €
504,48620 €224,31 €
1004,27190 €427,19 €
2504,00452 €1.001,13 €
5003,81346 €1.906,73 €
1.0003,63162 €3.631,62 €
2.5003,40455 €8.511,38 €
Manufacturers Standard Package
Unit Price without VAT:5,92000 €
Unit Price with VAT:7,04480 €