Buzzers Transducer, Externally Driven Magnetic 5 V 70mA 2.4kHz Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT-1209T

DigiKey Part Number
433-WT-1209T-ND
Manufacturer
Manufacturer Product Number
WT-1209T
Description
BUZZER MAGNETIC 5V 12MM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 5 V 70mA 2.4kHz Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
-
Voltage - Rated
5 V
Voltage Range
4 ~ 7V
Frequency
2.4kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
70mA
Port Location
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,54700 €5,47 €
250,49160 €12,29 €
500,45360 €22,68 €
1000,41940 €41,94 €
3000,37147 €111,44 €
5000,35150 €175,75 €
1.0000,32646 €326,46 €
5.0000,27637 €1.381,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €