
SKY63105AA-EVB | |
|---|---|
DigiKey Part Number | 863-SKY63105AA-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY63105AA-EVB |
Description | SKY63104 CUSTOMER EVB KIT WITH 4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SKY63105 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | SKY63105 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,43000 € | 575,43 € |
| Unit Price without VAT: | 575,43000 € |
|---|---|
| Unit Price with VAT: | 684,76170 € |

