


SNYPER-IOT GRAPHYTE (GL) | |
|---|---|
DigiKey Part Number | 1679-SNYPER-IOTGRAPHYTE(GL)-ND |
Manufacturer | |
Manufacturer Product Number | SNYPER-IOT GRAPHYTE (GL) |
Description | CELL SGNL ANALYZER NETWORK TEST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | The SNYPER-IoT Graphyte (GL) is a high-performance cellular signal analyzer and logger designed for CatM, LTE-M, NB-IoT, and 2G/GSM networks. It supports LTE-M (18 bands), NB-IoT (17 bands), and GSM/EGPRS (4 bands) for comprehensive field surveys and network assessments. Four survey modes are available: full (LTE-M, NB-IoT, 2G), LTE-M only, NB-IoT only, and GSM only. The device records up to 100,000 surveys, capturing signal strength, operator, and cell data. Downloadable CSV or HTML reports streamline antenna positioning, base-station reliability checks, and IoT connectivity optimization. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Cellular Network Analyzer | |
Style | Handheld | |
Frequency Range | 600MHz ~ 3.8GHz | |
Amplitude (Level) Range | - | |
Features | Data Logger, Hold | |
Includes | Antennas, Belt Clip Mount, Cables, Mini Tripod |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.156,01000 € | 1.156,01 € |
| Unit Price without VAT: | 1.156,01000 € |
|---|---|
| Unit Price with VAT: | 1.375,65190 € |



