
MIKE20/5M/LL/SMAM/RP/S/33 | |
|---|---|
DigiKey Part Number | 1679-MIKE20/5M/LL/SMAM/RP/S/33-ND |
Manufacturer | |
Manufacturer Product Number | MIKE20/5M/LL/SMAM/RP/S/33 |
Description | 5G / 4G LTE MAGNETIC MOUNT OMNI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LoRa, LTE, NB-IoT Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 2.95GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.7GHz ~ 4.2GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 1.39dBi, 5.27dBi | |
Power - Max | 20 W | |
Features | Cable - 5m | |
Termination | SMA Male | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 4.173" (106.00mm) | |
Applications | 4G, 5G, LoRa, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,62000 € | 18,62 € |
| 10 | 14,89500 € | 148,95 € |
| 25 | 13,96600 € | 349,15 € |
| 100 | 12,94490 € | 1.294,49 € |
| 250 | 12,45820 € | 3.114,55 € |
| 500 | 12,16498 € | 6.082,49 € |
| Unit Price without VAT: | 18,62000 € |
|---|---|
| Unit Price with VAT: | 22,15780 € |

