
MIKE20/2.5M/LL/SMAM/S/S/33 | |
|---|---|
DigiKey Part Number | 1679-MIKE20/2.5M/LL/SMAM/S/S/33-ND |
Manufacturer | |
Manufacturer Product Number | MIKE20/2.5M/LL/SMAM/S/S/33 |
Description | 5G / 4G LTE MAGNETIC MOUNT OMNI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LoRa, LTE, NB-IoT Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 2.95GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.7GHz ~ 4.2GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 1.39dBi, 5.27dBi | |
Power - Max | 20 W | |
Features | Cable - 2.5m | |
Termination | SMA Male | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 4.173" (106.00mm) | |
Applications | 4G, 5G, LoRa, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,59000 € | 15,59 € |
| 10 | 12,40800 € | 124,08 € |
| 25 | 11,61160 € | 290,29 € |
| 100 | 10,73680 € | 1.073,68 € |
| 250 | 10,31980 € | 2.579,95 € |
| 500 | 10,06848 € | 5.034,24 € |
| Unit Price without VAT: | 15,59000 € |
|---|---|
| Unit Price with VAT: | 18,55210 € |

