


MIKE1B/3M/SMAM/S/S/20 | |
|---|---|
DigiKey Part Number | MIKE1B/3M/SMAM/S/S/20-ND |
Manufacturer | |
Manufacturer Product Number | MIKE1B/3M/SMAM/S/S/20 |
Description | RF ANT 850/868MHZ WHIP STR SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 868MHz, 900MHz, 1.8GHz, 1.9GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 5 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 1.181" (30.00mm) | |
Applications | GPRS, GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 10 | 10,78200 € | 107,82 € |
| 25 | 10,07480 € | 251,87 € |
| 100 | 9,29810 € | 929,81 € |
| 250 | 8,92788 € | 2.231,97 € |
| 500 | 8,70480 € | 4.352,40 € |
| 1.000 | 8,52115 € | 8.521,15 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,19590 € |






