EZR32WG Wonder Gecko Transceiver 434MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4502D

DigiKey Part Number
336-3586-ND
Manufacturer
Manufacturer Product Number
SLWRB4502D
Description
EZR32WG 434 MHZ 10 DBM RADIO BOA
Customer Reference
Detailed Description
EZR32WG Wonder Gecko Transceiver 434MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
434MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EZR32WG
Note
-
RF Type
-
RF Frequency
434MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.