
SI4355-B1A-FM | |
|---|---|
DigiKey Part Number | 336-2270-5-ND |
Manufacturer | |
Manufacturer Product Number | SI4355-B1A-FM |
Description | RF RX FSK/GFSK 283-350MHZ 20QFN |
Customer Reference | |
Detailed Description | EZRadio® RF Receiver FSK, GFSK, OOK 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz -116dBm 500kbps PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Frequency | 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz | |
Sensitivity | -116dBm | |
Data Rate (Max) | 500kbps | |
Modulation or Protocol | FSK, GFSK, OOK | |
Applications | General Purpose | |
Current - Receiving | 10mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,96400 € | 29,64 € |
| 25 | 2,80160 € | 70,04 € |
| 100 | 2,57900 € | 257,90 € |
| 490 | 2,35398 € | 1.153,45 € |
| 980 | 2,26503 € | 2.219,73 € |
| 1.470 | 2,21539 € | 3.256,62 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |



