


MGM240SD22VNA2 | |
|---|---|
DigiKey Part Number | 336-MGM240SD22VNA2-ND |
Manufacturer | |
Manufacturer Product Number | MGM240SD22VNA2 |
Description | RF TXRX MOD BT TRACEU.FL SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace, Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MGM240SD22VNA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -105.1dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
Antenna Type | PCB Trace, Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32MG24 | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.1mA ~ 5.9mA | |
Current - Transmitting | 4.6mA ~ 23.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,88000 € | 68,80 € |
| 25 | 6,51520 € | 162,88 € |
| 100 | 6,01560 € | 601,56 € |
| 250 | 5,71640 € | 1.429,10 € |
| 500 | 5,50518 € | 2.752,59 € |
| 1.000 | 5,30630 € | 5.306,30 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |


