



6ES72111BE400XB0 | |
|---|---|
DigiKey Part Number | 3473-6ES72111BE400XB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES72111BE400XB0 |
Description | CPU 1211C, AC/DC/RELAY, 6DI/4DO/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | The Siemens Simatic 6ES7211-1BE40-0XB0 is designed for industrial automation and control applications. It features 6 digital inputs and 4 relay outputs, with a wide supply voltage range of 85-264V AC. The PLC includes 50KB of program/data memory and operates efficiently in temperatures ranging from -20°C to 60°C. It supports programming with STEP 7 V17 or higher and is compatible with LD, FBD, and SCL languages. Certified with CE, cULus, FM, KC, and RCM, it ensures high reliability and safety in various industrial environments. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 6 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 85 ~ 264VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | 50KB | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, cULus, FM, KC, RCM, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,62000 € | 387,62 € |
| 10 | 325,34400 € | 3.253,44 € |
| 25 | 306,34080 € | 7.658,52 € |
| Unit Price without VAT: | 387,62000 € |
|---|---|
| Unit Price with VAT: | 461,26780 € |











