RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Interlock
How SICK Safety Sensors Protect Industrial Machines | Safety Switches, Light Curtains & More

6070799

DigiKey Part Number
1882-6070799-ND
Manufacturer
Manufacturer Product Number
6070799
Description
INTERLOCK SWITCH SAFETY RFID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
RFID
Circuit
-
Current Rating (Amps)
200mA (DC)
Voltage Rating
-
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable with Connector (M12)
Features
-
Must Operate
15mm
Must Release
25mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1167,71000 €167,71 €
5146,25800 €731,29 €
10137,86700 €1.378,67 €
25127,48640 €3.187,16 €
50108,50340 €5.425,17 €
Manufacturers Standard Package
Unit Price without VAT:167,71000 €
Unit Price with VAT:199,57490 €