Image for 6036146 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6036146

DigiKey Part Number
1882-6036146-ND
Manufacturer
Manufacturer Product Number
6036146
Description
SWITCH ESTOP TWIST RESET 3A 250V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Chassis Mount Control Box Enclosure, Status Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Reset Operation
Twist
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
Control Box Enclosure, Status Indicator
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,42000 €64,42 €
Manufacturers Standard Package
Unit Price without VAT:64,42000 €
Unit Price with VAT:76,65980 €