
6036136 | |
|---|---|
DigiKey Part Number | 1882-6036136-ND |
Manufacturer | |
Manufacturer Product Number | 6036136 |
Description | CONTACT BLOCK SPST-NC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | SICK, ES21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |

