
1152400 | |
|---|---|
DigiKey Part Number | 1882-1152400-ND |
Manufacturer | |
Manufacturer Product Number | 1152400 |
Description | INCREMENTAL ENCODERS, DFS60B-THA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 3000 RS-422, TTL User Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | RS-422, TTL | |
Pulses per Revolution | 3000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,84000 € | 387,84 € |
| Unit Price without VAT: | 387,84000 € |
|---|---|
| Unit Price with VAT: | 461,52960 € |

