
1147964 | |
|---|---|
DigiKey Part Number | 1882-1147964-ND |
Manufacturer | |
Manufacturer Product Number | 1147964 |
Description | INCREMENTAL ENCODERS, DFS60E-S1E |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 HTL, Push-Pull User Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | HTL, Push-Pull | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 10V ~ 32V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,29000 € | 385,29 € |
| Unit Price without VAT: | 385,29000 € |
|---|---|
| Unit Price with VAT: | 458,49510 € |

